Bourns CD0201 Surface-Mount TVS Diode

Bourns CD0201 Surface-Mount TVS Diode provides signal and power line ESD protection for electronic devices. The ultra-small 0201 SMD packaged diode is bidirectional with fast turn-on and low clamping voltage. Bourns CD0201 Surface-Mount TVS Diode is compliant with IEC 61000-4-2 Contact Discharge ±20kV ESD rating. This TVS diode is ideal for protecting sensitive electronics from damage or latch-up due to ESD.

Features

  • Bidirectional ESD protection
  • Low clamping voltage
  • Ultra-small SMD package
  • RoHS compliant

Applications

  • Portable electronics
  • Cellular handsets and accessories
  • Audio and video equipment
  • Communication systems
  • Computers and peripherals

Specifications

  • ±20V maximum working peak reverse voltage
  • ±20kV ESD protection
  • 22.8V to 27.3V breakdown voltage range
  • 0.1µA leakage current
  • 34V ESD clamping voltage
  • 10pF maximum junction capacitance
  • Temperature ranges
    • -55°C to +85°C operating
    • -55°C to +150°C storage
  • 0.6mm x 0.3mm, 0603 case size
Yayınlandı: 2016-11-08 | Güncellenmiş: 2022-04-29