Bourns CD214A/B/C Rectifier Chip Diodes

Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are compact, low-profile SMD rectifier diodes featuring low forward voltage and high current capability. These modules have a 0.96mm or 1.1mm profile and are ideal for portable electronics, communications, computing, and video equipment applications. Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are designed to be mounted directly onto an FR4 PCB and fit the SMA (DO-214AC), SMB (DO-214AA), or SMC (DO-214AB) footprint.

Features

  • Compact surface-mount package, 0.96mm to 1.1mm low profile
  • Low 0.37~0.76V to 0.96V forward voltage
  • High 1A to 3A current capability
  • Low power loss, high efficiency
  • UL 94V-0 rated
  • Halogen free and RoHS compliant

Applications

  • Switch mode power supplies (SMPS)
  • High-frequency rectification
  • DC/DC converters
  • Portable equipment batteries
  • Telecommunications
Yayınlandı: 2018-01-19 | Güncellenmiş: 2024-06-19