Bourns CDDFN10 TVS Diode Arrays
Bourns CDDFN10 TVS Diode Arrays provide ESD protection for high-speed data ports and meet IEC 61000-4-2 (Level 4) requirements. The transient voltage suppressor arrays, protecting up to six data lines, offer work peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines) compatible with USB 3.1. These DFN10 packaged devices have an ultra-low 0.02pF typical capacitance between I/O lines. This allows the devices to be used for protecting sensitive components used on high-speed interfaces. The small footprint allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.Features
- ESD protection for high-speed data ports
- Meets IEC 61000-4-2 (Level 4) requirements
- Protects up to 4 or 6 data lines
- 2.2V to 5V work peak reverse voltage ratings
Additional Resources
Yayınlandı: 2016-03-07
| Güncellenmiş: 2022-03-11