Bourns CDSOT23-TxxLC-Q TVS Diodes
Bourns CDSOT23-TxxLC-Q TVS Diodes offer a 5V to 8V standoff voltage rating, a 500W rating, and are AEC-Q101 compliant. This diode series protects communication lines against ESD and voltage transients due to its low capacitance of 5pF. The CDSOT23 diode is RoHS compliant and features a unidirectional configuration and 30kV max. ESD protection. Bourns CDSOT23-TxxLC-Q TVS Diode is ideal for industrial, overvoltage transient protection, and consumer electronic applications.Features
- RoHS compliant
- Protects one line
- AEC-Q101 compliant
- Unidirectional configuration
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom
- Computer
- Industrial
- Consumer electronics
Specifications
- 30kV maximum ESD protection
- 500W rating
- 5V to 8V standoff voltage range
- >24V surge protection rating
- AEC-Q101 compliant
- -55°C to +150°C operating temperature range
Product Dimensions
Yayınlandı: 2019-02-26
| Güncellenmiş: 2023-03-16