Bourns CVH201610A Multilayer Power Chip Inductors

Bourns CVH201610A Multilayer Power Chip Inductors are developed with ferrite-based core material and shielded construction with AEC-Q200 standard compliance. These chip inductors offer low magnetic radiation and high current capability in a small package. The CVH201610A-Series comprises advanced multilayer technology that provides the current handling capability for power applications. These chip inductors offer low DC resistance with a temperature range of -55°C to 125°C. Bourns CVH201610A provides level-one moisture sensitivity. These chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

Features

  • Monolithic construction offers high reliability
  • Developed with ferrite-based core material
  • Magnetically shielded construction provides low radiation
  • High current capability
  • Provides level-one moisture sensitivity
  • AEC-Q200 compliant
  • Low DC resistance and low profile
  • RoHS compliant
  • Packaging includes 3000 pcs per 7" reel
  • -55°C to +125°C operating temperature range

Applications

  • Smartphones
  • Digital still cameras/digital video cameras
  • Tablets
  • SSDs
  • HDDs
  • Various mobile electronic devices
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama İndüktans Kendinden Rezonans Frekansı Maksimum DC Akımı Maksimum DC Direnci Tolerans
CVH201610A-1R0M CVH201610A-1R0M Veri Sayfası Güç İndüktörleri - SMD Ind,2x1.6x.9mm,1uH+/-20%,1.4A,Shd,SMD 1 uH 70 MHz 1.4 A 85 mOhms 20 %
CVH201610A-2R2M CVH201610A-2R2M Veri Sayfası Güç İndüktörleri - SMD Ind,2x1.6x.9mm,2.2uH+/-20%,1.2A,Shd,SMD 2.2 uH 50 MHz 1.2 A 110 mOhms 20 %
CVH201610A-R47M CVH201610A-R47M Veri Sayfası Güç İndüktörleri - SMD Ind,2x1.6x.9mm,0.47uH+/-20%,1.6A,Shd,SMD 470 nH 80 MHz 1.6 A 60 mOhms 20 %
Yayınlandı: 2019-05-31 | Güncellenmiş: 2023-03-22