Bourns DC Surge Protective Devices

Bourns DC Power Surge Protective Devices product line includes Model 1320 and 1420 series DC Power SPDs. The model 1320 Series features DIN Rail mountable DC Power SPDs designed to protect systems operating at 48VDC, 75VDC, and 110VDC, and provide a maximum discharge current rating of up to 40kA (8/20μs). Bourns model 1420 series DC Power SPDs protect photovoltaic systems operating up to 1200VDC. The model 1420 Series incorporates a hybrid MOV/GDT design to provide an enhanced level of protection and long-term performance. These DIN Rail mountable devices offer a maximum lightning surge current rating of 40kA (8/20μs) per pole. Both series are recognized per UL 1449 3rd edition and IEC 61643-1.

eBook

Bourns DC Surge Protective Devices
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Seri Voltaj Derecesi Akım Oranı
1320-S-110 1320-S-110 Veri Sayfası Endüstriyel Aşırı Gerilim Koruyucular 110VDC 2W+G 1320 110 VDC 20 kA
1320-S-24 1320-S-24 Veri Sayfası Endüstriyel Aşırı Gerilim Koruyucular DC 2W+G, 24Vdc Surge Suppressors 1320 24 VDC 10 kA
1320-S-48 1320-S-48 Veri Sayfası Endüstriyel Aşırı Gerilim Koruyucular 48VDC 2W+G 1320 48 VDC 15 kA
1320-S-75 1320-S-75 Veri Sayfası Endüstriyel Aşırı Gerilim Koruyucular 75VDC 2W+G 1320 75 VDC 20 kA
1420-PV-1000 1420-PV-1000 Veri Sayfası Endüstriyel Aşırı Gerilim Koruyucular 1000VAC DC 2W+G 1420 1.2 kVDC 20 kA
Yayınlandı: 2013-07-19 | Güncellenmiş: 2022-03-11