Bourns GDT28H Design Kit
Bourns GDT28H Design Kit includes five pieces of each GDT28H model to provide users with protection solutions for quick-turn prototype testing. The GDT28H high-voltage Gas Discharge Tubes (GDTs) offer an improved level of voltage limiting during fast-rising events while maintaining a compact size. These GDTs also provide high insulation resistance over a wide temperature range. The GDT28H design kit is RoHS compliant and is suitable for medical devices, power supplies, and air conditioning applications.Features
- Design kit available for quick-turn prototype testing
- High insulation resistance
- High current rating
- Wide operating temperature range
- Long service life
- RoHS compliant
- UL certified
Applications
- Power supplies
- Air conditioning
- Medical devices
- IEC 62368-1 equipment
Additional Resource
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-11-29