Bourns HCT8xEAL High Creepage/Clearance Transformers

Bourns HCT8xEAL High Creepage and High Clearance Transformers deliver 3.3V or 5V input to various output voltages per turn (up to 350mA in various turns ratio configurations). These push-pull, high voltage (HV) isolation transformers come in a compact package designed with overmolding technology using fully insulated wire (FIW) for cost-effectiveness and high efficiency. The reinforced isolation with 8mm minimum clearance/creepage distance provides an elevated degree of isolation from HV hazards. Bourns HCT8xEAL transformers comply with IEC 62368-1 and IEC 61558-1 standards, AEC-Q200 qualifications, and RoHS and REACH requirements. The series is designed for isolation power supplies using Texas Instruments Models SN6501 and SN6505. The HCT8xEAL transformers are ideal for isolation applications in automotive battery management systems (BMS), RS-485, CAN interfaces, digital input modules, and RS-323 isolation.

Features

  • Automotive grade
  • Overmolding technology with fully automated manufacturing
  • Full automation and compact size for high-voltage isolation
  • Reinforced insulation for working voltage of 800Vrms and basic insulation for 1000Vrms
  • Complies with IEC 62368-1 and IEC 61558-1 standards
  • Designed for isolation power supplies using TI Model SN6501 and SN6505
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Applications

  • Automotive BMS
  • RS-485
  • CAN interfaces
  • Digital input modules
  • RS-323 isolation

Specifications

  • 160µH primary inductance
  • 15.2mm x 10.6mm x 8mm dimensions
  • 1000V working voltage
  • >8mm creepage and clearance distance
  • Overvoltage category II, pollution degree 2, up to 2 km above sea level
  • -40°C to +125°C operating temperature range (includes temperature rise)

Dimensions

Bourns HCT8xEAL High Creepage/Clearance Transformers
Yayınlandı: 2024-06-04 | Güncellenmiş: 2024-06-06