Bourns HCTSM150102HL Isolation Power Transformer

Bourns HCTSM150102HL Isolation Power Transformer features reinforced isolation, 15mm minimum clearance / creepage distance, and 7.64kV (2s) withstanding voltage to provide an elevated degree of isolation from high voltage hazards. This transformer complies with IEC 60664-1 and IEC 62368-1 standards and is UL recognized per UL 62368-1, File No. E515965. The HCTSM150102HL is constructed with a ferrite toroid core for high coupling factor and efficiency. It is driven by a 3.3V to 5V input and delivers 3.3V to 15V up to 350mA output. This high voltage isolation transformer can be configured in a variety of turns ratios, if needed. Bourns HCTSM150102HL Isolation Power Transformer is ideal for a variety of applications such as Industry 4.0, CAN interface digital input modules, RS-232 isolation, I2C, lower power LAN, and more.

Features

  • Toroid core for high coupling and low radiation
  • Complies with IEC 60664-1 and IEC 62368-1 standards
  • Reinforced insulation for working voltage of 1500V
  • Can be configured in a variety of turns ratios
  • Designed for isolation power supplies using TI SN6501 and SN6505B transformer drivers
  • UL recognized per UL 62368-1, File No. E515965
  • RoHS compliant

Applications

  • Industry 4.0
  • CAN interface digital input module
  • RS-232 isolation
  • RS-485
  • RS-422
  • SPI
  • I2C
  • Lower power LAN

Specifications

  • >15mm clearance and creepage distance
  • Hi-pot (1mA, 2s): 7640VAC
  • Partial discharge test: 2250Vrms
  • 3.3V to 5V input
  • 3.3V to 15V up to 350mA output
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Bourns HCTSM150102HL Isolation Power Transformer
Yayınlandı: 2022-06-07 | Güncellenmiş: 2023-12-15