Bourns High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

Features

  • High power rating
  • Low inductance
  • Resistor electrically isolated from the backplate
  • Suitable for most types of soldering processes
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
  • Capacitor discharging
  • Snubber circuits
  • Current limiting
  • Heater

Specifications

  • 20W to 100W rated power (@ +25°C case temperature, mounted on the heat sink)
  • 0.02Ω to 1MΩ resistance range
  • 1% and ±5% resistance tolerance
  • ±100, ±200, and ±600 ppm/°C temperature coefficient
  • -55°C to +155°C or 175°C operating temperature range
Yayınlandı: 2019-01-14 | Güncellenmiş: 2023-03-15