Bourns IsoMOV™ Hybrid Protection Components
Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.The IsoMOV component family includes Model IsoM3, IsoM5, and IsoM8 variants with respective IsoMOV design kits. These devices feature nominal surge ratings of 3kA, 5kA, and 8kA, these revolutionary new protectors offer performance usually found in larger traditional MOV devices. The IsoMOV devices are ideally suited for AC and DC power applications where performance and space savings are required.
Award Winning
eBook
Features
- High energy handling density
- Hybrid (MOV+GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL 1449 Type 4 CA
- RoHS compliant
Applications
- AC line protection:
- White goods
- Fire alarm systems
- High value consumer goods
- LED lighting
- UL1449 SPD
- Industrial equipment
- DC line protection:
- Solar inverters
- Power supplies
- Distribution systems
Videos
Additional Resources
White Papers
- The Effect of Surge Testing Live Online for Surge Protective Devices
- New Surge Protective Device Solves Circuit Protection Design Issues
- A New Universal AC Power Protection Approach
- Specifying Bourns® Surge Protection Components for UL/IEC 62368-1 Compliance
- Innovative Hybrid Protective Device Provides Rugged, Reliable Circuit Protection Solution
- Design Note - IsoMOV in a 480VAC 3-Phase Delta or Wye Configuration AC System
- Designing Effective Circuit Protection for RS-485 and RS-422 Applications
- TelNote - Surge Protection for AC Power in Baseband Units
Yayınlandı: 2021-03-09
| Güncellenmiş: 2024-10-08