Bourns MF-FSHT PTC Resettable Fuses
Bourns MF-FSHT PTC Resettable Fuses offer a 12V voltage rating, up to 40A Imax current rating, and 0603 footprint size with a low profile design. MF-FSHT fuses feature surface mount packaging for automated assembly, a maximum operating temperature rating of +125°C, and a low thermal derating factor. The Bourn innovative freeXpansion™ design it utilized increased the performance of these fuses. Bourns MF-FSHT PTC Resettable Fuses are ideal for industrial and demanding applications requiring high working temperatures.Features
- Surface mount packaging for automated assembly
- 0603 footprint size and low profile for space-constrained mobile applications
- Operating temperature range up to +125°C
- Low thermal derating factor
- Higher hold currents at elevated temperatures
- RoHS compliant
- cUL and TÜV agency recognition
Applications
- Overcurrent surge protection of electronic equipment required to operate at elevated temperatures
- Resettable fault protection for industrial and consumer electronic equipment
Additional Resources
Product Dimensions
Yayınlandı: 2020-12-10
| Güncellenmiş: 2024-03-27