Bourns MF-MSHT PTC Resettable Fuses
Bourns MF-MSHT PTC Resettable Fuses are AEC-Q200 compliant and feature a 9V to 42V voltage range and up to 1.75A current rating. The MF-MSHT series offers a broader standard high-temperature PPTC for engineers with high working temperature and power rating requirements. These fuses utilize Bourns' innovative freeXpansion™ design, increasing the performance of the resettable fuse with smaller footprints, improved resistance stability, and higher hold current ratings. Bourns MF-MSHT PTC Resettable Fuses are ideal for overcurrent surge protection of electronic equipment and robust resettable fault protection for industrial transportation.Features
- High power ratings with higher hold currents at elevated temperatures
- -40°C to +125°C operating temperature range
- Low thermal derating factor
- Standard 1812 footprint size
- Compliant with AEC-Q200 Rev-D stress test qualification
- Surface-mount packaging for automated assembly
- cUL and TÜV recognized
- RoHS compliant
Applications
- Overcurrent Surge Protection
- Electronic equipment
- Resettable Fault Protection
- Industrial transportation
- Communication
- Security
- Consumer electronic equipment
Yayınlandı: 2021-02-08
| Güncellenmiş: 2022-03-11