Bourns MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Features

  • Cured, flame-retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • Radial leads
  • Variety of packaging options
  • Halogen free
  • RoHS compliant

Applications

  • Almost anywhere there is a low voltage power supply and a load to be protected, including:
    • Computers and peripherals
    • General electronics
    • Automotive applications
Yayınlandı: 2008-07-22 | Güncellenmiş: 2023-05-03