Bourns MF-RHS High-Temperature PPTC Resettable Fuses
Bourns MF-RHS High-Temperature Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses feature high hold current ratings from 3.5A to 13A at 16V maximum rated voltage. These resettable fuses operate at 100A maximum rated current and a maximum operating temperature of up to 125°C. The MF-RHS high-temperature fuses feature a low thermal derating factor and high resistance stability. These fuses are RoHS-compliant, halogen-free, and UL and CSA-recognized. The MF-RHS fuses are ideal for electronic equipment running at high operating temperatures, EMI suppression, Heating, Ventilation, and Cooling (HVAC), and power networks and buses.Features
- Up to 125°C operating temperature range
- High hold currents at elevated temperatures
- Low thermal derating factor
- RoHS compliant
- Halogen-free
- UL and CSA recognized
Applications
- Electronic equipment running at high operating temperatures
- Navigation, telematics, infotainment, electrical centers, junction boxes, and power distribution
- DC motors
- Electromagnetic Interference (EMI ) suppression
- Heating, Ventilation and Cooling (HVAC)
- Electronic Control Unit (ECU) I/O protection
- Power outlets, plugs, and adapter/chargers
- Powered networks and buses
Typical Time to Trip @23°C
Yayınlandı: 2024-01-02
| Güncellenmiş: 2024-01-16