Bourns P4SMA-Q Transient Voltage Suppressor Diodes

Bourns P4SMA-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These devices offer a 5.8V to 214V working voltage, 6.8V to 250V breakdown voltage, 400W power dissipation, and bidirectional or unidirectional polarity. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards. The surface-mount diodes protect surge and ESD applications, including telecom, computers, industrial, and consumer electronics.

Features

  • Surface-mount SMA package
  • 5.8V to 214V working voltage
  • 6.8V to 250V breakdown voltage
  • 400W power dissipation
  • Bidirectional and unidirectional polarity
  • AEC-Q101 compliant
  • Halogen-free
  • RoHS compliant

Applications

  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Telecom
  • Computer
  • Industrial
  • Consumer electronics
Yayınlandı: 2019-07-25 | Güncellenmiş: 2023-03-23