Bourns Model PEC09 Incremental Encoders

Bourns Model PEC09 Incremental Encoders offer momentary push switch and detent options, as well as a 30,000 rotational life cycle. With a 12 and 15 PPR resolution, the PEC09 operates at temperatures from -10ºC to +70ºC. The 9mm Bourns Model PEC09 Incremental Encoders can be used in applications such as audio-visual equipment, consumer electronic appliances, portable electronics, environmental controls, communication equipment, and instrument panels. In addition, the PEC09 is useful in professional audio equipment such as portable mixers, keyboards, electronic drum programmers, and sound processors.

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Yayınlandı: 2010-12-17 | Güncellenmiş: 2022-03-11