Bourns Pro Audio® PSL Motorized Potentiometers
Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are designed for the professional audio and lighting markets. These potentiometers meet the need for a low-profile solution with increased power efficiency and high-performance characteristics. The devices feature a power-saving 5VDC Mabuchi motor that can be used with more energy-efficient circuits. Other features include a highly durable contacting carbon resistive ink element that delivers extended wear characteristics of up to 500,000 cycles. The element design produces low noise output for an optimal signal-to-noise ratio for improved audio quality. Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are ideal for mixing consoles such as audio, broadcast, and lighting.Features
- Long-life carbon element offers up to 500,000 cycles
- Power-saving 5VDC motor
- 100mm and 60mm options
- Single- and dual-track options
- Servo track option for console automation
- Touch-sense lever
- Variety of standard resistance values
- Variety of standard taper options
- Snap-in connector for easy connections
- RoHS compliant
Applications
- Audio mixing consoles
- Broadcast mixing consoles
- Light mixing consoles
Schematics
Yayınlandı: 2018-01-19
| Güncellenmiş: 2022-11-18