Bourns PSM Motorized Slide Potentiometers
Bourns PSM Motorized Slide Potentiometers are designed with a long-life carbon element and 60mm and 100mm travel lengths. These products feature a touch-sense lever with PC terminals or a snap-in connector option. Bourns PSM Motorized Slide Potentiometers offer a standard resistance range of 1KΩ to 1MΩ and 250VAC dielectric withstanding voltage. These components are ideal for use in audio and broadcasting mixing consoles.Features
- Long-life carbon element
- Assortment of resistance tapers
- 60mm and 100mm travel lengths
- Touch-sense lever
- PC terminals or snap-in connector option
- RoHS compliant
Specifications
- 1KΩ to 1MΩ standard resistance range
- ±20% standard resistance tolerance
- 20Ω max. end resistance
- 250VAC dielectric withstanding voltage
- 0.5W power rating - linear; 0.25W power rating - audio
- 47mV max. slider noise
- 100,000 cycles operational life
- -10°C to +55°C operating temperature range
Yayınlandı: 2010-06-08
| Güncellenmiş: 2022-03-11