Bourns PTVS-M TVS Diodes for High Power Clamping

Bourns PTVS-M Power TVS Diodes for High Power Clamping Applications offer bidirectional port protection and are available with standoff voltage ratings of 22V to 86V. Bourns PTVS-M is designed for use in high-power DC bus clamping applications. These diodes are RoHS compliant and designed to meet IEC 61000-4-5 8/20µs current surge requirements.

Features

  • 3kA to 10kA, 8/20µs surge capability
  • Low clamping voltage under surge
  • Bidirectional TVS
  • Surface mount package
  • Excellent overtemperature performance
  • Designed for high-power DC bus protection
Yayınlandı: 2017-04-27 | Güncellenmiş: 2023-09-26