Bourns PTVS20-015C-TH High Current PTVS Diode
Bourns PTVS20-015C-TH High Current Power Transient Voltage Suppressor (PTVS) Diode is engineered for use in high-power DC bus clamping applications. This bidirectional TVS diode comes in a through-hole package and handles a 20kA current surge at a low voltage of 15V. This RoHS-compliant device assists in meeting IEC 61000-4-5 8/20μs current surge requirements, while the epoxy encapsulations meet UL 94V-0 flammability requirements and the silver-plated leads meet JESD22-B102 solderability requirements. Bourns PTVS20-015C-TH High Current PTVS Diode operates in a -55°C to +125°C temperature range and provides electrostatic discharge (ESD) protection in applications needing high-power DC bus protection.Features
- Ideal for high-power DC bus protection
- Low clamping voltage under surge
- Bidirectional TVS
- RoHS compliant
- Epoxy encapsulations meet UL 94V-0 flammability requirements
- Silver-plated leads meet JESD22-B102 solderability requirements
Specifications
- 20kA, 8/20µs surge capability
- 15V repetitive standoff voltage
- 10µA standby current
- 16V minimum, 19V maximum breakdown voltage
- 44V clamping voltage
- 38.7nF capacitance
- -55°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2022-09-28
| Güncellenmiş: 2022-12-19