Bourns RSN Riedon™ DC Ammeter Shunt Resistors

Bourns RSN Riedon™ DC Ammeter Shunt Resistors provide rugged and accurate measurement for a wide current range. The resistors feature a center-mounted voltage tap to simplify connection to ammeters and a Manganin™ resistive element to achieve low resistance values. The RSN series offers a compact design for space-constrained applications requiring high current ratings and a non-inductive metal element construction. The Bourns RSN Riedon DC Ammeter Shunt Resistors are ideal for various power applications, including power supplies, power converters, and current measurements.

Features

  • Former Riedon product
  • Manganin resistive element
  • Non-inductive metal element
  • Center-mounted voltage taps
  • High-current ratings
  • Low resistance values
  • 0.1% tolerance rating
  • Compact design for space-constrained applications
  • UL listed, RoHS compliant

Applications

  • Power supplies
  • Power converters
  • Current measurements

Specifications

  • 1A to 500A rated current range
  • 0.667A to 333.3A operating current range
  • 50mV or 100mV rated output ratings
  • 0.10mΩ to 50mΩ resistance range at 50mV output
  • 0.2mΩ to 100mΩ resistance range at 100mV output
  • 15ppm to 20ppm TCR
  • -30°C to +70°C operating temperature range
  • -55°C to +80°C storage temperature range

Mechanical Drawing

Mechanical Drawing - Bourns RSN Riedon™ DC Ammeter Shunt Resistors
Yayınlandı: 2024-08-26 | Güncellenmiş: 2024-08-26