Bourns Sealed Panel Mount Potentiometer

Bourns Sealed Panel Mount Potentiometer is a sealed 1/2" (12.5mm) square control featuring a conductive plastic element and a metal 7/8" shaft length and a shaft diameter of 1/4". With a pin style termination and audio taper with 20% tolerance, the Bourns Sealed Panel Mount Potentiometer offers a linear range from 150Ω to 1MΩ and an audio range from 1KΩ to 1MΩ. The potentiometers are sealed for board washing.

Features

  • RoHS compliant
  • Conductive plastic or cermet
  • Linear and audio tapers
  • PC board and bushing mount
  • Gangable
  • Metal bushing and shaft
  • Sealed for board washing
Yayınlandı: 2009-12-07 | Güncellenmiş: 2025-06-17