Bourns SF-0402SxM SinglFuse™ Multilayer SMD Fuses
Bourns SF-0402SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses feature a 1005 (EIA 0402) miniature footprint with a rated current of 500mA to 4A and a rated voltage of 24VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Bourns SF-0402SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses are ideal for applications such as PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.Features
- Single-blow fuses for overcurrent protection
- 1005 (EIA 0402) miniature footprint
- 500mA to 4A rated current
- 24VDC rated voltage
- UL 248-14 listed
- Slow-blow fuses for ≤5s fusing time at 250% rated current)
- Surface-mount packaging for automated assembly
- Multilayer design
- Halogen free
- RoHS compliant
Applications
- Portable memory
- LCD monitors
- Disk drives
- PDAs
- Digital cameras
- MP3 players
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
Additional Resources
Yayınlandı: 2018-04-18
| Güncellenmiş: 2022-11-08