Bourns SF-0603SPA-R Automotive-Grade SMD Fuses

Bourns SF-0603SPA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with an 0603 footprint. The Bourns SF-0603SPA-R Automotive-Grade SMD Fuses feature a 1A to 8A rated current range, 63VDC rated voltage, and 1s to 120s at 200% In-fuse characteristics. The series is designed for use in automotive, datacenter, industrial, low- to medium-risk medical, telecom, and battery management system applications.

Features

  • Metal foil chip design with high operating temperature up to +150°C
  • EIA 0603 footprint
  • AEC-Q200 compliant
  • UL 248-14 recognized (E198545)
  • TÜV (IEC 60127) recognized (TA50515766)
  • RoHS compliant and halogen-free
  • Automotive-grade

Applications

  • Automotive
  • Datacenter
  • Industrial
  • Medical (low- to medium-risk)
  • Telecom
  • Battery management systems

Specifications

  • 1A to 8A rated current
  • 63VDC rated voltage
  • 1s to 120s at 200% In fuse characteristics
Yayınlandı: 2022-03-28 | Güncellenmiş: 2022-05-02