Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses
Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in a 1206 package size. Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments including automotive, industrial, low- to medium-risk medical, telecom, and Battery Management Systems (BMS) applications. SF-1206SA-M features a 0.5A to 5A rated current and 65VDC rated voltage. The series is UL listed, RoHS compliant, and Halogen-free.Specifications
- 1206 size (EIA)
- Slow blow fuse type
- 0.5A to 5A rated current
- 65VDC rated voltage
- UL listed
- AEC-Q200-equivalent compliant
- RoHS compliant
- Halogen-free
Applications
- Automotive
- Industrial
- Low- to medium-risk medical
- Telecom
- BMS
Yayınlandı: 2021-06-03
| Güncellenmiş: 2022-03-14