Bourns SF-3812F-T Fast-Acting SMD Fuses
Bourns SF-3812F-T Fast-Acting SMD Fuses offer a 10A to 40A current range and 250VAC rated voltage with Class 6 ESD classification. The SF-3812F-T series features a ceramic tube design with gold-plated brass end caps. These fuses have a single blow fuse for overcurrent protection and surface-mount packaging for automated assembly. Ideal applications for Bourns SF-3812F-T Fast-Acting SMD Fuses include voltage regulator modules, power supplies, and battery management systems.Features
- Single blow fuse for overcurrent protection
- EIA 3812 (10030 metric) footprint
- Ceramic tube design for fast-acting fusing speed applications
- UL 248-14 listed
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen free
Specifications
- Interrupting rating
- 100A @ 250VAC
- 100A @ 100VDC
- 150A @ 125VAC
- 200A @ 75VDC
- 300A @ 65VAC
- 600A @ 60VDC
- 10A to 40A rated current range
- 250VAC rated voltage
- Class 6 ESD classification
- -55°C to +125°C operating temperature range
Applications
- Battery management systems
- Blade computing
- PC servers
- POE, POE+
- Voltage regulator modules
- Power supplies
- Advanced telecommunication computing architecture (ATCA)
Dimensions
Yayınlandı: 2019-03-29
| Güncellenmiş: 2023-04-17