Bourns SF-1206HH-R & SF-1206HHA-R SinglFuse™ SMD Fuses
Bourns SF-1206HH-R and SF-1206HHA-R SinglFuse™ SMD Fuses feature a metal foil chip design for overcurrent protection and an EIA 1206 footprint. The SF-1206HH-R series consists of standard fuses, while the SF-1206HHA-R series fuses are AEC-Q200 compliant. These fuses offer a small chip size with a high current rating of up to 30A and UL 248 compliance. Bourns SF-1206HH-R and SF-1206HHA-R SMD Fuses address the growing need for effective circuit protection in a variety of applications, including automotive, server farms, portable memory, portable electronics, and industrial controllers.Features
- Metal foil chip design for overcurrent protection
- EIA 1206 (3216 metric) footprint
- Small chip size with high current rating
Applications
- Automotive (SF-1206HHA-R)
- Telecom and networking equipment
- PCs and monitors
- Server farms
- Portable memory
- Portable electronics
- Gaming systems
- Robotics
- Smart appliances
- Battery chargers
- Industrial controllers
Specifications
- High current up to 30A
- 50VDC rated voltage
- -55°C to +150°C operating temperature range
- Moisture sensitivity level (MSL) 1
- UL 248 compliance
- RoHS compliant and halogen free
Datasheets
Yayınlandı: 2023-10-12
| Güncellenmiş: 2023-10-30