Bourns SinglFuse™ SF-3812TL-T Low Power SMD Fuses

Bourns SinglFuse™ SF-3812TL-T Low Power SMD Fuses achieve a 250VAC voltage rating, a 0.5 to 5A current range, and are RoHS compliant. Bourns SF-3812TL-T is a single blow fuse for overcurrent protection and features surface-mount packaging for automated assembly. Bourns SinglFuse SF-3812TL-T Low Power SMD Fuses are intended for use in a variety of power and lighting applications, including AC/DC converters, power supplies, power adaptors, telecom equipment system power, and LED lighting. 

Features

  • Single blow fuse for overcurrent protection
  • EIA 3812 (10030 metric) footprint
  • Ceramic tube wire-in-air design for time-lag fusing speed and low power applications
  • Surface-mount packaging for automated assembly
  • UL 248-14 listed
  • Meets IEC 60127-1 and IEC 60127-7 requirements
  • RoHS compliant

Applications

  • Lighting systems
  • Power adapters
  • Power supplies
  • AC/DC converters
  • Telecom equipment system power

Specifications

  • 250VAC rated voltage
  • 0.5A to 5A rated current range
  • 0.01Ω to 0.5Ω resistance range
  • -55°C to +125°C operating temperature range

Dimensions (MM)

Block Diagram - Bourns SinglFuse™ SF-3812TL-T Low Power SMD Fuses
Yayınlandı: 2019-02-27 | Güncellenmiş: 2023-03-16