Bourns SinglFuse™ SF-3812TM-T Telecom Fuses
Bourns SinglFuse™ SF-3812TM-T Telecom Fuses are ideal for telecom circuit applications requiring low current protection with high surge tolerance. These fuses have a rated voltage of 600VAC with current ratings of 0.5A, 1.25A, and 2A. The fuses are designed for high-definition video streaming and digital Internet of Things (IoT) devices in businesses and homes. Bourns SinglFuse SF-3812TM-T Telecom Fuses are is best suited for telecommunication applications and surge protection systems. The series comply with Telcordia GR-1089-CORE Issue 7 and UL 60950 standards and are UL 248-14 listed.Features
- Single blow fuse for overcurrent protection
- Ceramic tube wire-in-air design
- Gold-plated brass end caps
- EIA 3812 surface mount footprint
- 600VAC with 0.5A, 1.25A, and 2A current ratings
- Breaking capacity 60A @600VAC
- -55°C to +125°C operating temperature range
- Tape-and-reel packaging for automated assembly
- Telcordia GR-1089-CORE and UL 60950 compliant
- UL 248-14 listed
- RoHS compliant
- Halogen-free
Applications
- Telecom and networking equipment
- T1/E1/J1
- 10/100/1000 BaseT Ethernet
- xDSL (VDSL/VDSL2+, ADSL/ADSL2+)
- Fiber to the curb (FTTC)
- Fiber to the premises (FTTP)
- Plain old telephone systems (POTS), including phones, modems, and security systems
Basic Construction
Application Circuit
Yayınlandı: 2019-01-30
| Güncellenmiş: 2023-03-15