Bourns Slow Blow Thin Film SMD Fuses

Bourns Slow Blow Thin Film SMD Fuses are time delay switches designed for overcurrent protection and offer a fusing time within 5s at 250% rated current. These thin film fuses feature a miniature footprint and surface-mount packaging for automated assembly. The series is UL248-14 listed and RoHS compliant. Bourns Slow Blow Thin Film SMD Fuses have an operating temperature range of -20°C to 105°C. Applications include portable memory, LCD monitors, cell phones, digital cameras, disk drives, set-top boxes, rechargeable battery packs, and more.

Features

  • Miniature footprint
  • Surface mount packaging for automated assembly
  • Fusing time within 5s at 250% rated current
  • UL listed (UL 248-14)
  • Halogen free
  • RoHS compliant
  • -20°C to +105°C operating temperature range

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • PDAs
  • Digital cameras
  • DVDs
Yayınlandı: 2018-09-25 | Güncellenmiş: 2022-11-11