Bourns SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer
Bourns SM13126PEL LAN 10/100 Base-Tx VoIP Power over Ethernet (PoE) Transformer is a single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. Bourns SM13126PEL LAN transformer is PoE capable with an extended operating temperature range of -40°C to +85°C and 1.5kVRMS isolation voltage.Features
- Compliant with IEEE 802.3 standards
- Designed for 10/100 Base-Tx VoIP and PoE
- -40°C to +85°C operating temperature range
- 1.5kVRMS isolation voltage
- RoHS compliant
Applications
- VoIP
- PoE
Schematic
Yayınlandı: 2019-06-04
| Güncellenmiş: 2024-06-19