Bourns SM8S-Q Transient Voltage Suppressor Diode
Bourns SM8S-Q Transient Voltage Suppressor Diode features a 16V to 43V voltage range and a 6600W maximum peak power dissipation rating. The SM8S-Q Diode series offers a typical fast response time of less than 1.0 picosecond from 0V to breakdown voltage. Bourns SM8S-Q Transient Voltage Suppressor Diode is ideal for high peak power applications, load switching and lighting, and high-temperature applications.Features
- 6600W maximum peak power dissipation
- 16V to 43V Working peak reverse voltage
- RoHS compliant
- AEC-Q101 compliant
- -55°C to +175°C operating temperature range
Applications
- High peak power applications
- High temperature applications
- Clamping diode
- Load switching and lighting
Videos
Yayınlandı: 2019-02-13
| Güncellenmiş: 2023-03-15