Bourns SM91074AL AEC-Q200 LAN 10/100 Base-T Transformer
Bourns SM91074AL LAN 10/100 Base-T Transformer is AEC-Q200 qualified and offers 1500Vrms isolation voltage and an extended operating temperature range of -40°C to +125°C. This single-port LAN 10/100 Base-T / Isolation transformer module with common mode chokes is ideal for noise rejection in Ethernet applications. Bourns SM91074AL LAN 10/100 Base-T Transformer is designed to meet IEEE 802.3u (100 Base-T) specifications and is RoHS compliant.Features
- Designed to meet IEEE 802.3u (100 Base-T) specifications
- -40°C to +125°C operating temperature range
- 1500Vrms isolation voltage
- RoHS compliant
- AEC-Q200 compliant
Electrical Schematic
Additional Resources
Yayınlandı: 2018-10-24
| Güncellenmiş: 2022-11-17