Bourns SM91076L Lan 10/100 Base-T Transformer
Bourns SM91076L Lan 10/100 Base-T Transformers are IEEE 802.3 compliant surface mount network transformers. These components feature 4 internal transformers with 1:1 output for both RX and TX isolation for the connected RJ45 device. Bourns SM91076L Lan 10/100 Base-T Transformers feature an integrated EMI shield to improve surge immunity and EMC performance.Features
- IEEE 802.3u (100Base-T) compliant and MMA suggested
- Mechatrolink automation protocol compliant
- Additional metal shield for surging immunity and improved EMC performance
- Compliant with IEC 61000-4-5 surge immunity test level 3 (2000V)
- RoHS compliant
Applications
- Mechatrolink BUS Systems
- Industrial Ethernet and Field BUS Systems
- Low/medium risk medical equipment
Specifications
- 2250VDC / 1500VAC Hi-Pot
- -40°C to +125°C operating temperature range
- 350μH min OCL (open circuit inductance) @100kHz
- .5μH max leakage inductance @100kHz
- DCR
- 1.0Ω max transformer side
- 1.4Ω max cm choke side
- 1:1 ± 2% turns ratio
Yayınlandı: 2021-09-23
| Güncellenmiş: 2022-03-11