Bourns SM91872AL BMS Transformer

Bourns SM91872AL BMS Transformer is AEC-Q200 compliant and offers a working voltage of up to 1000VDC and a hipot isolation voltage of up to 4000VAC. This transformer features a single-channel reinforced insulation design and is constructed with an overmolding process. Additional specifications for the SM91872AL transformer include an extended operating temperature range of -40°C to +125°C, >10mm clearance distance, and 17.4mm x 10.6mm x 8.10mm dimensions. Bourns SM91872AL BMS Transformer is suitable for battery management systems and energy storage systems.

Features

  • AEC-Q200 compliant
  • Fully automated with overmolding process
  • High isolation reliability in a compact size

Applications

  • Battery management systems
  • Energy storage systems

Specifications

  • Up to 1000VDC working voltage
  • 4000VAC hipot isolation voltage
  • >10mm clearance distance, pollution degree 2, material group CTI I
  • >10mm creepage distance, overvoltage category II
  • -40°C to +125°C expanded temperature range
  • 17.4mm x 10.6mm x 8.10mm dimensions
  • 150µH to 450µH OCL range
  • Reinforced insulation between primary and secondary per IEC 60664-1 and IEC 62368-1

Dimensions

Mechanical Drawing - Bourns SM91872AL BMS Transformer

Recommended Layout

Mechanical Drawing - Bourns SM91872AL BMS Transformer
Yayınlandı: 2024-08-29 | Güncellenmiş: 2024-08-29