Bourns SRF0703HA Dual-Winding Shielded Power Inductors
Bourns SRF0703HA Dual-Winding Shielded Power Inductors are automotive-grade inductors that can be used in parallel, series, dual-inductor, and transformer configurations. These inductors are magnetically shielded and offer low radiation. The SRF0703HA power inductors operate up to 150°C temperature. These inductors feature up to 1000μH±20% inductance, 6110mΩ maximum RDC, and 0.25A typical saturation current in parallel configuration. The SRF0703HA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in Single-Ended Primary Inductance Converter (SEPIC) topology, automotive systems, and power supplies.Features
- Parallel, series, dual-inductor, and transformer configurations
- Operate up to 150°C temperature
- Parallel configuration:
- 1000μH±20% inductance
- 6110mΩ maximum RDC
- 0.25A typical saturation current
- Serial configuration:
- 4120μH±20% inductance
- 24420mΩ maximum RDC
- 0.13A typical saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- Single-Ended Primary Inductance Converter (SEPIC) topology
- Automotive systems
- Power supplies
- Battery management systems
- Energy storage systems
Electrical Schematic Diagram
Dimensions
Yayınlandı: 2025-01-08
| Güncellenmiş: 2025-01-09