Bourns SRF3225TP Common Mode Chokes

Bourns SRF3225TP Common Mode Chokes offer a compact size and high impedance to suppress electromagnetic interference (EMI) coming into or leaving a system. The SRF3225TP series is designed to achieve a high current rating of up to 2A with impedance values of 500Ω or 1000Ω, helping to decrease power consumption and improve EMI suppression in power lines. Other features include 2.2μH or 8.2μH inductance, 0.1Ω maximum DC resistance (DCR), 60VDC rated voltage, and -40°C to +105°C operating temperature range. These chip-type chokes are RoHS compliant and halogen free with shielded construction for low radiation. Bourns SRF3225TP Common Mode Chokes are compatible with high-density portable devices and ideal for power line noise countermeasures and EMI suppression in a variety of electronic devices.

Features

  • Shielded construction for low radiation
  • High current
  • Compact size
  • RoHS compliant and halogen free

Applications

  • DC power lines
  • EMI suppression
  • Noise filters

Specifications

  • 1.5A or 2A rated current
  • 2.2μH or 8.2μH inductance
  • 500Ω or 1000Ω impedance
  • 0.1Ω maximum DCR
  • 60VDC rated voltage
  • -40°C to +105°C operating temperature range

Electrical Schematic

Bourns SRF3225TP Common Mode Chokes
Yayınlandı: 2023-12-21 | Güncellenmiş: 2025-09-12