Bourns SRF7035A Common Mode Chokes
Bourns SRF7035A Common Mode Chokes are AEC-Q200 compliant and offer an 80VDC rated voltage and -40°C to +125°C temperature range. These chokes feature a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system. SRF7035A chokes have shielded construction, separated winding, and a sector-wound configuration. Bourns SRF7035A Common Mode Chokes are ideal for use in DC/DC converters, switch-mode power supplies, and power system noise suppression in industrial, consumer, and other electronics.Features
- Shielded construction - low radiation
- Separated winding
- High current capability
- Compact design
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- Power system noise suppression
- Consumer
- Industrial
- DC/DC converters
- Switch-mode supplies
Specifications
- 4µH to 22.6µH inductance range
- 300Ω to 3000Ω impedance range at 1MHz
- 1.2A to 5A current range
- 80VDC rated voltage
- -40°C to +125°C temperature range
- 7mm x 6mm x 3.5mm dimensions
Package Outline
Yayınlandı: 2021-11-15
| Güncellenmiş: 2022-12-19