Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Bourns
SRN Automotive Semi-Shielded Power Inductors - Bourns
Bourns SRN Automotive Semi-Shielded Power Inductors
Enlarge
Bourns SRN Automotive Semi-Shielded Power Inductors are AEC-Q200 qualified and designed for automotive applications. These wire-wound inductors provide effective magnetic shielding with lower radiation than non-shielded inductors and offer reduced cost to comparably-sized conventional ferrite shield inductors. The SRN components feature a 470nH to 470µH inductance range with a 5.5mΩ to 10.5Ω maximum DC resistance range while operating from -55°C to +125°C.
Features
470nH to 470µH inductance range
±20% or ±30% tolerance options
270mA to 12A maximum DC current range
5.5mΩ to 10.5Ω maximum DC resistance range
350mA to 17A saturation current range
6 to 22 Q minimum
3MHz to 340MHz self-resonant frequency range
Applications
Automotive systems
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Digital video cameras
HDDs
Smartphones
Televisions, LCD displays
Featured Inductors
Magnetic-silica coating to the perimeter of the inductor winding provides effective shielding.
Low profile, AEC-Q200 qualified semi-shielded power inductors with a ferrite core.
Low profile, AEC-Q200 qualified semi-shielded power inductors with a ferrite core.
Related Inductors
Designed with semi-shielded construction and bottom-soldered lead-wire for enhanced reliability.
Designed with a magnetic-silica coating to perimeter of inductor winding for effective shielding.
AEC-Q200 qualified to provide effective magnetic shielding with low radiation.
Magnetic-epoxy coating along the perimeter of the inductor winding provides enhanced shielding.
550nH to 100µH inductance range, 6mΩ to 540mΩ resistance range, and up to 14.5A saturation current.
Next-generation signal conditioning for all automotive applications.
Related Applications
Features a broad range of reliable products and components ideal for electric vehicle applications.
Enlarge
Yayınlandı: 2016-08-15
| Güncellenmiş: 2025-06-18