Bourns SRN5040TA-P Semi-Shielded Power Inductors
Bourns SRN5040TA-P Semi-Shielded Power Inductors are high-current inductors with polarity control for Electromagnetic Interference (EMI) optimization. These inductors feature a magnetic-epoxy coating on the perimeter of the winding, providing effective shielding and releasing lower magnetic field radiation. The SRN5040TA-P semi-shielded power inductors comply with AEC-Q200 and RoHS. Typical applications include DC/DC converters, power supplies, and automotive systems.Features
- Semi-shielded construction
- Polarity control for EMI optimization
- High current
- AEC-Q200 compliant
- RoHS compliant
- Ferrite core
- Enameled copper wire
- SnCu terminal finsih
- Moisture Sensitivity Level (MSL) 1
- -55°C to 125°C operating temperature range
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Electrical Schematic
Dimension Diagram
Additional Resource
Yayınlandı: 2025-09-18
| Güncellenmiş: 2025-09-18