Bourns SRP0510F Shielded Power Inductors
Bourns SRP0510F Shielded Power Inductors utilize flat wire construction for DC resistance (DCR) as low as 18mΩ and improved efficiency in a 5.4mm x 5.1mm footprint with a low 0.8mm profile. These compact, halogen-free modules offer a 0.47µH to 10µH inductance range with ±20% tolerance, 2A to 7.7A heating current range, and 2.5A to 9A saturation current range. The inductor design features a metal alloy powder core, low buzz noise, RoHS compliance, and shielded construction for low radiation. Bourns SRP0510F Shielded Power Inductors operate in a -40°C to +125°C temperature range. Applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 0.8mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 18mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 5.4mm x 5.1mm x 0.8mm dimensions
- 0.47µH to 10µH inductance range
- ±20% inductance tolerance
- 2A to 7.7A heating current Irms
- 2.5A to 9A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-03