Bourns SRP2010TMA Shielded Power Inductors
Bourns SRP2010TMA Shielded Power Inductors are AEC-Q200 compliant and offer a 7.7A maximum current rating. These inductors feature a compact size, low DCR, shielded construction for low radiation, and a metal alloy powder core for a high saturation current. SRP2010TMA inductors operate in a wide temperature range of -55°C to +150°C and have a flat wire design. Bourns SRP2010TMA Inductors are ideal for DC-DC converters in consumer, industrial, and telecom electronics.Features
- Compact size
- Shielded construction for low radiation
- Metal alloy powder core for high saturation current
- Flat wire
- Low DCR
Applications
- DC-DC Converters
- Consumer
- Industrial
- Telecom electronics
- Wearable devices
- HDDs/SSDs
- Smartphones
- LDC displays
Specifications
- AEC-Q200 compliant
- 6.5A Irms maximum current rating
- ±20% tolerance rating
- 7.7A Isat maximum current rating
- -55°C to +150°C operating temperature range
Dimensions
Yayınlandı: 2022-06-03
| Güncellenmiş: 2022-12-19