Bourns SRP2510TMA Shielded Power Inductors

Bourns SRP2510TMA Shielded Power Inductors are AEC-Q200 compliant and have shielded construction for low radiation. These inductors feature a compact size, low DCR, and a metal alloy power core for high saturation current. SRP2510TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2510TMA Shielded Power Inductors are suitable for DC-DC converters in smartphones, wearable devices, and telecom electronics.

Features

  • Compact size
  • Shielded construction for low radiation
  • Metal alloy powder core
  • Flat wire
  • Low DCR

Applications

  • DC-DC Converters
    • Consumer
    • Industrial
    • Telecom electronics
    • Wearable devices
    • HDDs/SSDs
    • Smartphones
    • LDC displays

Specifications

  • AEC-Q200 compliant
  • 12mΩ to 85mΩ typical DCR
  • ±20% tolerance rating
  • 7.2A Irms maximum current
  • 7.7A Isat maximum current
  • -55°C to +150°C operating temperature range
  • RoHS compliant
  • Halogen free

Dimensions

Bourns SRP2510TMA Shielded Power Inductors
Yayınlandı: 2022-06-03 | Güncellenmiş: 2022-12-19