Bourns SRP2152 SMD Power Inductors
Bourns SRP2512 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. These inductors offer a 20% tolerance rating, 1MHz/1V inductance test frequency, and -40°C to +125°C operating temperature range. Bourns SRP2512 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SSDs, and mobile electronic devices.Features
- Wirewound construction
- Iron powder core
- Magnetically shielded for low radiation
- Low DC resistance
- Low profile
Applications
- Smart phones
- DVC/DSCs
- Tablets
- HDD/SSDs
- Mobile electronics devices
Dimensions
Yayınlandı: 2014-06-19
| Güncellenmiş: 2022-03-11