Bourns SRP5030T Shielded Power Inductors

Bourns SRP5030T Shielded Power Inductors offer an iron powder core, shielded construction, and high saturation current. These inductors feature up to 14A rated current, 0.33μH to 15μH inductance range, and ±20% inductance tolerance. Bourns SRP5030T Shielded Power Inductors operate in a -40°C to +125°C temperature range (temperature rise included). The series is halogen free and RoHS compliant. Typical applications include DC/DC converters and power supplies.

Features

  • Iron powder core
  • Shielded construction
  • High saturation current
  • Halogen free
  • RoHS compliant

Applications

  • Power supplies
    • Portable communications equipment
    • Laptop computers
    • Camcorders, HDTV
    • Video game consoles
  • DC/DC converters

Specifications

  • Up to 14A rated current
  • 0.33μH to 15μH inductance range
  • ±20% inductance tolerance
  • 5mΩ to 190mΩ maximum DCR range
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C temperature range (temperature rise included)

Dimensions

Bourns SRP5030T Shielded Power Inductors
Yayınlandı: 2022-12-02 | Güncellenmiş: 2022-12-07