Bourns SRP6530A Shielded Power Inductors
Bourns SRP6530A Shielded Power Inductors offer a 4A to 34A current range, 100nH to 10µH inductance range, and up to 200MHz frequency rating. These inductors are AEC-Q200 compliant and designed to meet the high current density and high-temperature requirements of various electronic applications. SRP6530A inductors feature shielded construction for low radiation and a metal alloy powder core. Bourns SRP6530A Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.Features
- AEC-Q200 compliant
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power Supplies
- Consumer
- Industrial
- Telecom electronics
Specifications
- 4A to 34A heating current range
- 100nH to 10µH inductance range
- Up to 200MHz frequency rating
- 7A to 70A saturation current
- -55°C to +155°C operating temperature range
- 7.1mm x 6.6mm x 3mm dimensions
Package Outline
Yayınlandı: 2021-08-11
| Güncellenmiş: 2022-09-13