Bourns SRR0735HA & SRR0745HA Shielded Power Inductors
Bourns SRR0735HA and SRR0745HA Shielded Power Inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation, ideal for applications where low-noise operating environments are crucial. These automotive-grade modules are AEC-Q200 compliant and suitable for high temperatures with a broad operating temperature range of -55°C to +150°C. The inductors are offered in two package sizes: 7.3mm x 7.3mm x 3.5mm or 4.5mm, both of which are halogen free and RoHS compliant. Bourns SRR0735HA and SRR0745HA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies in automotive, consumer, industrial, and telecom applications in which higher inductor reliability may be needed.Features
- Automotive grade
- Shielded construction – low radiation
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Automotive systems
- DC-DC converters
- Power supplies in automotive, consumer, industrial, and telecom electronics
Specifications
- Dimensions
- SRR0735HA: 7.3mm x 7.3mm x 3.5mm
- SRR0745HA: 7.3mm x 7.3mm x 4.5mm
- Heating current
- SRR0735HA: 0.17A to 2.1A
- SRR0745HA: 0.2A to 2.1A
- Saturation current
- SRR0735HA: 0.18A to 1.85A
- SRR0745HA: 0.24A to 2.5A
- 10µH to 1000µH inductance range
- -55°C to +150°C operating temperature range
Yayınlandı: 2024-01-11
| Güncellenmiş: 2024-01-17