Bourns SRR5228A & SRR5828A Shielded Power Inductors

Bourns SRR5228A and SRR5828A Shielded Power Inductors are AEC-Q200 compliant and suitable for high temperatures with an operating range of -40°C to +150°C. These automotive-grade power inductors feature an inductance range of 1.2µH or 2.6µH to 1000µH and a heating current range of 0.21A to 4.5A or 5.2A. Both series of modules are constructed with a ferrite core and ferrite shield for low magnetic field radiation. This design makes them ideal for applications where low-noise operating environments are essential. Bourns SRR5228A and SRR5828A Shielded Power Inductors are also designed for use in infotainment systems, lighting, and automotive driver assistant devices. These power inductors are well-suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications in which higher inductor reliability may be required.

Features

  • AEC-Q200 compliant (automotive grade)
  • Shielded construction – low radiation
  • Ferrite core
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • Dimensions
    • SRR5228A: 5.2mm x 5.2mm x 2.8mm
    • SRR5828A: 5.8mm x 5.8mm x 2.8mm
  • Inductance range
    • SRR5228A: 1.2µH to 1000µH
    • SRR5828A: 2.6µH to 1000µH
  • -40°C to +150°C operating temperature range
  • Heating current
    • SRR5228A: 0.21A to 5.2A
    • SRR5828A: 0.21A to 4.5A
  • Saturation current
    • SRR5228A: 0.15A to 4.3A
    • SRR5828A: 0.13A to 3.15A

Electrical Schematic

Bourns SRR5228A & SRR5828A Shielded Power Inductors
Yayınlandı: 2024-02-15 | Güncellenmiş: 2024-02-16