Bourns 2030-XXT-SM 3-Pole Miniature Gas Discharge Tube
Bourn 2030-XXT-SM Series 3-Pole Miniature Gas Discharge Tube (GDT) is designed to provide superior protection against fast rising voltage transients. With a very fast impulse limiting performance of 5kV, 1.2 x 50μs, the Bourns 2030-XXT-SM Series 3-Pole Miniature GDT is ideally suited for use with the TBU® High-Speed Protectors (HSP). Together, the 2030-XXT-SM Series 3-Pole GDT and TBU HSP offer extremely fast overcurrent protection (OCP) and overvoltage protection (OVP) against electrical transients.When exposed to a transient event, TBU HSP transitions into a current-blocking condition in less than one microsecond at the rated current. When needed, the 2030-XXT-SM Series 3-Pole GDT transitions into conduction at a voltage below its maximum impulse rating, protecting the TBU HSP from overvoltage and shunting the excess surge energy to ground. After the transient subsides, 2030-XXT-SM Series 3-Pole GDT and TBU HSP will reset to their normal off-state modes of operation. Bourns 2030-XXT-SM Series Fast Acting 3-Pole Miniature Gas Discharge Tube and TBU HSP offer exceptional voltage protection for a wide range of industrial applications as well as telecom applications requiring GR-1089 or ITU-T K.21 compliance.
Features
- Designed to operate with TBU® devices
- Small size of 5mm diameter, 7.3mm length
- Fast acting
- Stable breakdown throughout life
- Lead-free, RoHS compliant
- UL Recognition
Specifications
- 50V / 100V > 1010Ω insulation resistance
- 1mA ~ 70V glow voltage
- >1A ~ 10V arc voltage
- <0.5A glow-arc transition current
- 1MHz < 1pF capacitance
- DC Holdover Voltage (Network Applied per ITU-T K.12)
- 2030-42T: 135V < 150ms
- Impulse Service Life: 8/20µs, 4kA. 1 operation 1
- 1.2µs - 500V, 8/20µs - 250A: 150 operations 1,2
- 10/1000µs, 1 kV, 100A: 25 operations 1
- 2/10µs, 6kV, 500A: 10 operations 1
- 10/700µs, 6kV, 150A: 5 operations 1
- 600V, 1Arms, 0.2sec 5 operations AC service life
- -40°C to +90°C operating/storage temperature range
- Climatic Category (IEC 60068-1): 40 / 90 / 2
Applications
- Telecommunications
- Industrial electronics
- Avionics
Dimensions
Yayınlandı: 2012-05-31
| Güncellenmiş: 2022-03-11